
12V fixed output, 1A step-down switching voltage regulator. Features a maximum input voltage of 40V and operates from 4.75V to 40V. Housed in a TO-220-5 through-hole package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C. Includes a single positive output configuration and a quiescent current of 5mA.
Texas Instruments TL2575-12IKV technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL2575-12 |
| Synchronous Rectifier | No |
| Weight | 0.067733oz |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2575-12IKV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
