
1-A simple step-down switching voltage regulator with a fixed 15V output. Features a maximum input voltage of 40V and a maximum output current of 1A. Operates within a temperature range of -40°C to 125°C and is housed in a TO-263-5 package. This lead-free component is supplied on tape and reel.
Texas Instruments TL2575-15IKTTR technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.056128oz |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2575-15IKTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
