
1-A simple step-down switching voltage regulator with a fixed 3.3V output. Features a 4.75V to 40V input voltage range and a 52kHz switching frequency. Delivers up to 1A output current with 75% efficiency. Packaged in a TO-263-5 SMD/SMT termination, operating from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TL2575-33IKTTR technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 75% |
| Frequency | 52kHz |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.75V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 4.58mm |
| Weight | 0.056128oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2575-33IKTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
