
The TL2575-33IN DC/DC controller operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a maximum input voltage of 40V and a maximum output current of 1A. The device features a positive output configuration and a fixed output voltage of 3.3V. The TL2575-33IN is packaged in a 25-unit rail/Tube package and has a quiescent current of 5mA.
Texas Instruments TL2575-33IN technical specifications.
| Package/Case | N |
| Efficiency | 75% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2575-33IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
