
Adjustable DC-DC switching voltage regulator, 1A output current, 4.75V to 40V input voltage range, and 1.23V to 37V adjustable output voltage. Features 77% efficiency and a TO-263-5 SMD/SMT package. Operates from -40°C to 125°C with a quiescent current of 5mA. RoHS compliant and lead-free.
Texas Instruments TL2575-ADJIKTTR technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 77% |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Weight | 0.056128oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2575-ADJIKTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
