
Adjustable positive output voltage DC/DC controller and regulator, capable of 1A output current with a maximum output voltage of 37V. Features a wide input voltage range from 4.75V to 40V, operating efficiently at 77%. Packaged in a TO-220-5 through-hole mount, this component offers a broad operating temperature range of -40°C to 125°C. RoHS compliant and lead-free, it is designed for reliable power management applications.
Texas Instruments TL2575-ADJIKV technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 77% |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.067733oz |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2575-ADJIKV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
