
Adjustable 1A step-down switching voltage regulator, featuring a TO-263-5 package. Operates with an input voltage range of 4.75V to 60V, delivering an adjustable output voltage from 1.23V up to 57V. Achieves 77% efficiency with a maximum output current of 1A. Designed for a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TL2575HV-ADJIKTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL2575HV-ADJIKTTR technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 77% |
| Height | 4.58mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.056128oz |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2575HV-ADJIKTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
