
The TL2842BD is a DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 30V and an output current of 200mA. The device is packaged in a SOIC-14 package and is RoHS compliant. The TL2842BD operates at a maximum frequency of 500kHz and has a fall time of 50ns. It is suitable for use in applications with a duty cycle of up to 100%.
Texas Instruments TL2842BD technical specifications.
| Package/Case | D |
| Duty Cycle | 97% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2842BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.