
30-V, 0.2A high Performance 500KHz current mode PWM with 16V/10V UVLO, 100% duty cycle, -40C to 85C 8-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments TL2842BDR-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL2842BDR-8 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Nominal Input Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2842BDR-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
