
The TL2842P is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and an output voltage of 30V. The device is available in a P-8 package and is packaged in a rail/tube format. The TL2842P is a lead-free device and is RoHS compliant. It has a quiescent current of 11mA and an output current of 200mA.
Sign in to ask questions about the Texas Instruments TL2842P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL2842P technical specifications.
| Package/Case | P |
| Duty Cycle | 97% |
| Fall Time | 50ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2842P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
