The TL2842PE4 is a 30V boost/flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 30V. The device features a high output current of 200A and a duty cycle of up to 97%. It is available in a RoHS compliant, plastic DIP-8 package.
Sign in to ask questions about the Texas Instruments TL2842PE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL2842PE4 technical specifications.
| Package/Case | P |
| Duty Cycle | 97% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL2842 |
| Topology | Boost, Flyback |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2842PE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.