
The TL2843BD-8 is a DC/DC controller from Texas Instruments, featuring a boost and flyback topology with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 30V and provides an output current of 200mA. The device is packaged in a SOP8 package and is RoHS compliant. The TL2843BD-8 has a maximum frequency of 500kHz and a fall time of 50ns, with a duty cycle of up to 100% and a radiation hardening capability of no.
Texas Instruments TL2843BD-8 technical specifications.
| Package/Case | D |
| Duty Cycle | 97% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2843BD-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
