
Automotive Catalog high-performance current-mode PWM controller 14-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments TL2843BQDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL2843BQDRQ1 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 150ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2843BQDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
