The TL2843DG4 is a 30V 200A boost/flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC-14 package. The device is compliant with RoHS regulations and is available in a quantity of 50 per packaging unit. The TL2843DG4 has a maximum supply voltage of 30V and a maximum frequency of 500kHz.
Sign in to ask questions about the Texas Instruments TL2843DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL2843DG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 97% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL2843 |
| Topology | Boost, Flyback |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2843DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.