The TL2843DRE4-8 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and an output current of 200mA. The device is packaged in a SOIC-8 package and is available in quantities of 2500. It is RoHS compliant and has a lead-free status of no. The TL2843DRE4-8 has a maximum frequency of 500kHz and a fall time of 50ns. It is a boost and flyback topology device.
Sign in to ask questions about the Texas Instruments TL2843DRE4-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL2843DRE4-8 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL2843 |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2843DRE4-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.