
The TL2844BDR-8 is a DC/DC controller with a boost and flyback topology, operating at a maximum supply voltage of 30V and output current of 200mA. It is packaged in a SOP8 package and has a weight of 0.002561oz. The device is RoHS compliant and has a maximum operating temperature range of -40 to 85°C. The TL2844BDR-8 is suitable for use in applications with a 50% duty cycle and a maximum frequency of 500kHz.
Texas Instruments TL2844BDR-8 technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2844BDR-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
