The TL2845BDG4-8 is a 30V 200mA boost/flyback DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a SOP8 package. The device is RoHS compliant and has a maximum supply voltage of 30V. It is designed for use in power management applications and has a maximum frequency of 500kHz.
Sign in to ask questions about the Texas Instruments TL2845BDG4-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL2845BDG4-8 technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL2845B |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2845BDG4-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.