The TL2845D is a 30V 200mA SOIC-14 DC/DC controller with a boost and flyback topology. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100. The device is packaged in a lead-free SOIC-14 package and is available in a rail/Tube packaging configuration with 50 units per package.
Sign in to ask questions about the Texas Instruments TL2845D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL2845D technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2845D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.