
The TL28L92IFR is a dual interface IC from Texas Instruments, packaged in a PQFP-44 plastic QFP. It operates within a temperature range of -40°C to 85°C and is supplied at 5V. This lead-free device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TL28L92IFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL28L92IFR technical specifications.
| Package/Case | PQFP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL28L92IFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
