
High-speed, precision comparator with differential output, featuring a 10ns propagation delay and 7.8ns response time. This BICMOS technology component offers a wide operating temperature range of -40°C to 85°C and supports dual supply voltages from 5V to 10V. Key specifications include a 97dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, with a maximum supply current of 12.5mA. Packaged in an 8-TSSOP for surface mounting, it provides a 20mA output current and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL3016CPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL3016CPWR technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| Propagation Delay | 10ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Response Time | 0.0078us |
| RoHS Compliant | Yes |
| Series | TL3016 |
| Supply Current | 12.5mA |
| Technology | BICMOS |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3016CPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
