
Single-channel specialty logic comparator in an 8-pin SOIC package. Features a 5V dual supply voltage, 10ns propagation delay, and 20mA output current with TTL, push-pull output type. Operates from a 5V to 10V supply voltage with a maximum supply current of 12.5mA. Offers a 97dB Common Mode Rejection Ratio and 72dB Power Supply Rejection Ratio. Surface mountable with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL3016ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 5V |
| Height | 1.58mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Propagation Delay | 10ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.0078us |
| RoHS Compliant | Yes |
| Series | TL3016 |
| Supply Current | 10.6mA |
| Technology | BICMOS |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3016ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
