
High-speed differential comparator featuring a BICMOS technology in an 8-SOIC package for surface mounting. Offers a 100dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Operates with a dual supply voltage range of 2.5V to 5V, and a single supply voltage range of 5V to 10V. Key specifications include a 1.1µA input bias current, 3mV input offset voltage, 20mA output current with TTL/PUSH-PULL output type, and a 12ns propagation delay. Maximum power dissipation is 725mW with a maximum supply current of 12.7mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL3116CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 12.7mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12ns |
| Quiescent Current | 14.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 9.9ns |
| RoHS Compliant | Yes |
| Series | TL3116 |
| Supply Current | 12.7mA |
| Technology | BICMOS |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3116CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
