
High-speed differential comparator, featuring a BICMOS technology, offers a 12ns propagation delay and 9.9ns response time. This general-purpose integrated circuit operates with a dual supply voltage range of 2.5V to 5V and a single supply voltage of 5V to 10V. It boasts a Common Mode Rejection Ratio of 100dB and a Power Supply Rejection Ratio of 80dB. The component is housed in a lead-free, RoHS compliant SOIC package, suitable for surface mounting, with a maximum power dissipation of 725mW.
Texas Instruments TL3116ID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.58mm |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 12.7mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Response Time | 9.9ns |
| RoHS Compliant | Yes |
| Series | TL3116 |
| Supply Current | 12.7mA |
| Technology | BICMOS |
| Type | General Purpose |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3116ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
