
High-speed differential comparator, operating from 2.5V to 10V dual supply, features a 12ns propagation delay and 0.0099µs response time. This single-channel IC offers a 100dB common mode rejection ratio and power supply rejection ratio, with a maximum output current of 20mA and push-pull TTL output. Packaged in an 8-TSSOP for surface mounting, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments TL3116IPW technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 1.1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 14.7mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 12ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Response Time | 0.0099us |
| RoHS Compliant | Yes |
| Series | TL3116 |
| Supply Current | 14.7mA |
| Type | General Purpose |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3116IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
