Ultra-fast, low-power precision comparator in an 8-TSSOP package. Features a 12ns propagation delay and 0.0099µs response time. Operates with a dual supply voltage range of 2.5V to 5V, or a single supply from 5V to 10V. Offers 100dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. Includes a 20mA output current capability with PUSH-PULL, TTL output type.
Texas Instruments TL3116IPWG4 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 1.1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 14.7mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 12ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Response Time | 0.0099us |
| RoHS Compliant | Yes |
| Series | TL3116 |
| Supply Current | 14.7mA |
| Type | General Purpose |
| Weight | 0.001376oz |
| RoHS | Compliant |
No datasheet is available for this part.