
The TL317CLPRE3 is a single-output linear voltage regulator with an adjustable output voltage range of 1.2V to 32V and a maximum output current of 100mA. It is packaged in a TO-92-3 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 50μA. The TL317CLPRE3 is suitable for use in a variety of applications requiring a stable and adjustable voltage supply.
Sign in to ask questions about the Texas Instruments TL317CLPRE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL317CLPRE3 technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 50uA |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL317CLPRE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
