
The TL317CPWE4 is a single, adjustable linear voltage regulator from Texas Instruments. It operates over a temperature range of 0°C to 125°C and is available in a TSSOP package. This device has a dropout voltage of 2V and a maximum output current of 100mA. The TL317CPWE4 is RoHS compliant and contains lead, making it a lead-free device. It is suitable for use in a variety of applications where a stable, adjustable voltage is required.
Sign in to ask questions about the Texas Instruments TL317CPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL317CPWE4 technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 38V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL317CPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
