
The TL317CPWG4 is a single-output linear voltage regulator with an adjustable output voltage range of 1.2V to 32V. It can supply a maximum output current of 100mA and has a dropout voltage of 2V. The device is packaged in a TSSOP package and is suitable for operation over a temperature range of 0°C to 125°C. The TL317CPWG4 is RoHS compliant and contains lead, making it suitable for applications requiring a lead-based solution.
Sign in to ask questions about the Texas Instruments TL317CPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL317CPWG4 technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 38V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL317CPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
