The TL317CPWRE4 is a single-output linear voltage regulator with adjustable output voltage from 1.2V to 32V. It can supply up to 100mA of output current and operates over a temperature range of 0°C to 125°C. This device is packaged in a TSSOP-8 package and is RoHS compliant. The TL317CPWRE4 is suitable for use in a variety of applications, including power supplies and voltage regulation.
Sign in to ask questions about the Texas Instruments TL317CPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL317CPWRE4 technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 38V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL317CPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
