
The TL317CPWRG4 is a linear voltage regulator with a dropout voltage of 2V, capable of delivering up to 100mA of output current. It operates over a temperature range of 0°C to 125°C and is available in a TSSOP package. The device is RoHS compliant and has a power supply rejection ratio of 65dB. It is suitable for use in a variety of applications requiring a stable output voltage.
Sign in to ask questions about the Texas Instruments TL317CPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL317CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 38V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL317CPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
