
The TL317PS is a single linear voltage regulator with a dropout voltage of 2V, operating over a temperature range of -40°C to 125°C. It has a maximum input voltage of 38V and a maximum output current of 100mA. The device is packaged in an SO-8 package and is lead-free. The TL317PS is RoHS compliant and is available in quantities of 80 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments TL317PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL317PS technical specifications.
| Package/Case | SO |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 32V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL317PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
