
3/8 Pin 100mA Adjustable Positive Voltage Regulator 8-SO 0 to 125
Sign in to ask questions about the Texas Instruments TL317PSE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL317PSE4 technical specifications.
| Package/Case | SO |
| Lead Free | Contains Lead |
| Min Current Limit | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 32V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | TL317 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL317PSE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
