The TL32088CNSLE is a commercial-grade dual buffer amplifier with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 20 terminals and a dual terminal position. The device is packaged in a 20-pin SOP package with dimensions of 5.3mm in width and 12.6mm in length. It operates at a nominal supply voltage of 5V with a maximum supply current of 25mA and a maximum supply voltage limit of 7V. The amplifier has a maximum input offset voltage of 7500mV and an average bias current of 0.25mA.
Sign in to ask questions about the Texas Instruments TL32088CNSLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL32088CNSLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 25 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.25 |
| Slew Rate-Nom | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL32088CNSLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.