
The TL322CDRE4 is a dual-channel operational amplifier from Texas Instruments, featuring a bandwidth of 1MHz and a gain bandwidth product of 1MHz. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage of 2.5V to 15V. The op amp has an input bias current of 200nA and an input offset voltage of 2mV. It is available in a surface-mount SOIC-8 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL322CDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL322CDRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL322CDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
