The TL322CDRG4 is a dual general purpose operational amplifier with a bandwidth of 1MHz. It operates on a dual supply voltage range of 2.5V to 15V and is packaged in a surface mount SOIC package. The op amp has a low input bias current of 200nA and an input offset voltage of 2mV. It can supply up to 10mA of current per channel and has a slew rate of 0.6V/µs. The device is RoHS compliant and suitable for use in temperatures ranging from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TL322CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL322CDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL322CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.