
High voltage single differential comparator, featuring a 1.3µs response time and TTL output. Operates with a wide dual supply voltage range from 1V to 18V, and a maximum supply voltage of 36V. This surface mount component, housed in a SOT-23-5 package, offers a low input bias current of 250nA and an input offset voltage of 5mV. With a maximum operating temperature of 105°C and a minimum of -40°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TL331IDBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL331IDBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | TL331 |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL331IDBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
