
Single differential comparator, SOT-23 package, operating from 1V to 18V dual supply or 2V to 36V single supply. Features 250nA input bias current, 5mV input offset voltage, and 0.3µs response time. BIPOLAR technology with CMOS and TTL output compatibility, delivering 6mA output current per channel. Surface mount design with a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL331IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL331IDBVT technical specifications.
| Package/Case | SOT-23 |
| Dual Supply Voltage | 9V |
| Height | 1.15mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | TL331 |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.000557oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL331IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
