
High voltage single differential comparator in a SOT-23 surface mount package. Features a 1.3µs response time, 20mA output current, and TTL output compatibility. Operates with a dual supply voltage range of 1V to 18V or a single supply of 2V to 36V. Input offset voltage is 5mV with an input bias current of 250nA. This RoHS compliant component offers a wide operating temperature range from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TL331KDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL331KDBVR technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL331KDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
