
High voltage single differential comparator featuring a 1.3µs response time and 106.02dB voltage gain. This specialty logic IC operates from a 1V to 18V dual supply or 2V to 36V single supply, with a maximum supply current of 700µA. It offers a 5mV input offset voltage and 250nA input bias current, with a TTL output type. Packaged in a 5-SOT-23 for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Texas Instruments TL331KDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL331KDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | TL331 |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL331KDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
