Single general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This BIPOLAR technology device operates from a 1.5V to 15V dual supply or 3V to 30V single supply, with a nominal operating supply current of 700µA. It offers a 70dB common mode rejection ratio and a 2mV input offset voltage, packaged in a 5-lead SOT-23. Ideal for low-power applications, it supports an output current of 30mA per channel and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TL343IDBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL343IDBVRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 2.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL343IDBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.