
Dual-channel, general-purpose operational amplifier featuring a 4MHz gain bandwidth product and 13V/µs slew rate. This bipolar IC offers a wide operating supply voltage range from 4V to 36V, with a nominal operating supply voltage of 18V and a low operating supply current of 3.5mA. It boasts a 100dB voltage gain and 65dB common mode rejection ratio, with an input offset voltage of 1mV and input bias current of 500nA. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TL3472CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL3472CDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 34mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3472CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
