
Quad-channel, general-purpose operational amplifier featuring a 4MHz bandwidth and 13V/µs slew rate. This integrated circuit offers a 4MHz gain bandwidth product, 100dB voltage gain, and 80dB common mode rejection ratio. Operating from a 4V to 36V supply range, it delivers 34mA output current per channel. Packaged in a 14-pin SOIC, this RoHS compliant component is suitable for operation between -40°C and 105°C.
Texas Instruments TL3474AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 34mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3474AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
