
Quad-channel general-purpose operational amplifier featuring a 4MHz bandwidth and 13V/µs slew rate. This integrated circuit offers a nominal gain bandwidth product of 4MHz, 100dB voltage gain, and a 65dB common mode rejection ratio. Operating from a minimum supply voltage of 4V up to a maximum of 36V, it draws 3.5mA operating supply current. The component is housed in a 14-pin SOIC package, is RoHS compliant, and operates across a temperature range of -40°C to 105°C.
Texas Instruments TL3474IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 34mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3474IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
