
The TL3577-ADJIKTTR is a 40V 3A adjustable boost DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a TO-263-5 surface mount package. The device is RoHS compliant and suitable for use in a variety of applications. The TL3577-ADJIKTTR has a nominal supply current of 7.5mA and can deliver up to 3A of output current. It is designed to work with an operating supply voltage of 40V and can be used to generate an output voltage of up to 60V.
Texas Instruments TL3577-ADJIKTTR technical specifications.
| Package/Case | TO-263-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Nominal Supply Current | 7.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
