6A SWITCHING REGULATOR, 120kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK, TO-263, 5 PIN
Texas Instruments TL3577-ADJIKTTRG3 technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 60V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.