The TL3695DRE4 is a single 5V 10Mbps half-duplex transceiver in a SOP8 package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a supply current of 50mA and is available in a tape and reel packaging format with 2500 units per reel.
Sign in to ask questions about the Texas Instruments TL3695DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL3695DRE4 technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL3695 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 50mA |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3695DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.