
The TL3695DRG4 is a single 5V transceiver with a data rate of 10Mbps, operating in half-duplex mode. It is packaged in an SOIC-8 package and is lead-free. The device operates over a temperature range of 0°C to 70°C, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The transceiver has a supply current of 50mA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL3695DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL3695DRG4 technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 50mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3695DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
