The TL4051CQDBZRG4 is a single-channel, adjustable shunt voltage reference from Texas Instruments. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a SOT-23-3 package and is available in quantities of 3000 per reel. The TL4051CQDBZRG4 is RoHS compliant and does not contain lead. It has a maximum input voltage of 15V and a maximum output current of 12mA.
Sign in to ask questions about the Texas Instruments TL4051CQDBZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL4051CQDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 65uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL4051C |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051CQDBZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.