
Texas Instruments TL4242QKTTRQ1 technical specifications.
| Package/Case | TO-263-7 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 10 kHz |
| Output Current | 500mA |
| Output Voltage | 41.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4242QKTTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
