The TL4242TDRJRQ1 is a surface mount driver IC with a maximum operating temperature range of -40°C to 105°C. It has a maximum supply voltage of 42V and a minimum supply voltage of 4.5V. The device operates at a frequency of 10 kHz and provides an output current of 500mA. It is RoHS compliant and meets the requirements of AEC-Q100 for automotive applications.
Texas Instruments TL4242TDRJRQ1 technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 10 kHz |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.22W |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4242TDRJRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.